10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
1206 (3216 Metric)
TAIYO YUDEN MLCCs

TMK316BJ106ML-T

DigiKey Part Number
587-2259-2-ND - Tape & Reel (TR)
587-2259-1-ND - Cut Tape (CT)
587-2259-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK316BJ106ML-T
Description
CAP CER 10UF 25V X5R 1206
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
EDA/CAD Models
TMK316BJ106ML-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMK316BJ106KL-TTaiyo Yuden1.087.791587-2484-1-NDkr.2.16000Upgrade
TMK316BJ106KL-TTaiyo Yuden998.529587-1337-1-NDkr.1.65000Upgrade
TMK107BBJ106MA-TTaiyo Yuden804.532587-6023-1-NDkr.2.54000Similar
TMK212BBJ106MG-TTaiyo Yuden496.370587-6025-1-NDkr.1.14000Similar
12063D106MAT2AKYOCERA AVX4.912478-7968-1-NDkr.3.93000Direct
In-Stock: 1.112.773
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.95100kr.9.51
50kr.0.68340kr.34.17
100kr.0.60230kr.60.23
500kr.0.46574kr.232.87
1.000kr.0.42364kr.423.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.38906kr.778.12
4.000kr.0.36062kr.1,442.48
6.000kr.0.34640kr.2,078.40
10.000kr.0.33063kr.3,306.30
14.000kr.0.32141kr.4,499.74
20.000kr.0.31255kr.6,251.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250