


TMK316ABJ106KD-T | |
|---|---|
DigiKey Part Number | 587-3236-2-ND - Tape & Reel (TR) 587-3236-1-ND - Cut Tape (CT) 587-3236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316ABJ106KD-T |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK316ABJ106KD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.43900 | kr.14.39 |
| 50 | kr.1.06140 | kr.53.07 |
| 100 | kr.0.94400 | kr.94.40 |
| 500 | kr.0.74736 | kr.373.68 |
| 1.000 | kr.0.68656 | kr.686.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.59560 | kr.2,382.40 |
| 8.000 | kr.0.56180 | kr.4,494.40 |
| 12.000 | kr.0.54487 | kr.6,538.44 |
| 20.000 | kr.0.52611 | kr.10,522.20 |
| 28.000 | kr.0.51515 | kr.14,424.20 |
| 40.000 | kr.0.50460 | kr.20,184.00 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

