10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012108021

DigiKey Part Number
732-7645-2-ND - Tape & Reel (TR)
732-7645-1-ND - Cut Tape (CT)
732-7645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012108021
Description
CAP CER 10UF 25V X5R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012108021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.284
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.39500kr.13.95
50kr.1.02580kr.51.29
100kr.0.91300kr.91.30
500kr.0.72124kr.360.62
1.000kr.0.66215kr.662.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.61359kr.1,227.18
4.000kr.0.57361kr.2,294.44
6.000kr.0.55361kr.3,321.66
10.000kr.0.53144kr.5,314.40
14.000kr.0.51848kr.7,258.72
20.000kr.0.50601kr.10,120.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750