Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

GRM219R71E473KA01D | |
|---|---|
DigiKey Part Number | 490-11583-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM219R71E473KA01D |
Description | CAP CER 0.047UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R71E473KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012207070 | Würth Elektronik | 4.063 | 732-8059-1-ND | kr.0.70000 | Direct |
| C0805C473K3RACTU | KEMET | 14.436 | 399-C0805C473K3RACTUCT-ND | kr.1.39000 | Direct |
| KGM21NR71E473KM | KYOCERA AVX | 14.000 | 478-KGM21NR71E473KMCT-ND | kr.1.46000 | Direct |
| KGM21NR71E473KT | KYOCERA AVX | 51.503 | 478-KGM21NR71E473KTCT-ND | kr.0.82000 | Direct |
| LD053C473KAB2A | KYOCERA AVX | 0 | LD053C473KAB2A-ND | kr.0.96955 | Direct |








