0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71E473KM

DigiKey Part Number
478-KGM21NR71E473KMTR-ND - Tape & Reel (TR)
478-KGM21NR71E473KMCT-ND - Cut Tape (CT)
478-KGM21NR71E473KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71E473KM
Description
CAP CER 0.047UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71E473KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.80000kr.8.00
50kr.0.57220kr.28.61
100kr.0.50240kr.50.24
500kr.0.38592kr.192.96
1.000kr.0.34989kr.349.89
2.500kr.0.31196kr.779.90
5.000kr.0.28914kr.1,445.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.26618kr.3,992.70
30.000kr.0.25212kr.7,563.60
45.000kr.0.24507kr.11,028.15
75.000kr.0.23727kr.17,795.25
105.000kr.0.23271kr.24,434.55
150.000kr.0.22831kr.34,246.50
180.000kr.0.22623kr.40,721.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250