LD053C473KAB2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.99313
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.585
Unit Price: kr.3.58000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.81582
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.05499
Datasheet

Upgrade


KEMET
In Stock: 2.243
Unit Price: kr.2.24000
Datasheet

Upgrade


KEMET
In Stock: 4.000
Unit Price: kr.3.58000
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD053C473KAB2A

DigiKey Part Number
LD053C473KAB2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD053C473KAB2A
Description
CAP CER 0.047UF 25V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD053C473KAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.95990kr.7,679.20
Unit Price without VAT:kr.0.95990
Unit Price with VAT:kr.1.19988