

885012207070 | |
|---|---|
DigiKey Part Number | 732-8059-2-ND - Tape & Reel (TR) 732-8059-1-ND - Cut Tape (CT) 732-8059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207070 |
Description | CAP CER 0.047UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.35800 | kr.3.58 |
| 50 | kr.0.24840 | kr.12.42 |
| 100 | kr.0.21500 | kr.21.50 |
| 500 | kr.0.15782 | kr.78.91 |
| 1.000 | kr.0.14029 | kr.140.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11413 | kr.456.52 |
| 8.000 | kr.0.10443 | kr.835.44 |
| 12.000 | kr.0.09958 | kr.1,194.96 |
| 20.000 | kr.0.09421 | kr.1,884.20 |
| 28.000 | kr.0.09107 | kr.2,549.96 |
| 40.000 | kr.0.08805 | kr.3,522.00 |
| 48.000 | kr.0.08662 | kr.4,157.76 |
| 96.000 | kr.0.08181 | kr.7,853.76 |
| 100.000 | kr.0.08155 | kr.8,155.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

