Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

GRM188R71H471KA01D | |
|---|---|
DigiKey Part Number | 490-1489-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R71H471KA01D |
Description | CAP CER 470PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71H471KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188R72A471KA01D | Murata Electronics | 99.256 | 490-1467-1-ND | kr.0.76000 | Upgrade |
| GRM188R72E471KW07D | Murata Electronics | 12.427 | 490-3523-1-ND | kr.4.44000 | Upgrade |
| 06035C471KA12A | KYOCERA AVX | 0 | 06035C471KA12A-ND | kr.6.73625 | Direct |
| 885012206081 | Würth Elektronik | 2.294 | 732-7999-1-ND | kr.0.63000 | Direct |
| C0603C471K5RACTU | KEMET | 78.726 | 399-C0603C471K5RACTUCT-ND | kr.0.63000 | Direct |










