
GRM188R72E471KW07D | |
|---|---|
DigiKey Part Number | 490-3523-2-ND - Tape & Reel (TR) 490-3523-1-ND - Cut Tape (CT) 490-3523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72E471KW07D |
Description | CAP CER 470PF 250V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72E471KW07D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.75800 | kr.27.58 |
| 50 | kr.2.10100 | kr.105.05 |
| 100 | kr.1.89760 | kr.189.76 |
| 500 | kr.1.55558 | kr.777.79 |
| 1.000 | kr.1.44989 | kr.1,449.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.25443 | kr.5,017.72 |
| 8.000 | kr.1.19718 | kr.9,577.44 |
| 12.000 | kr.1.16850 | kr.14,022.00 |
| 20.000 | kr.1.13671 | kr.22,734.20 |
| 28.000 | kr.1.11813 | kr.31,307.64 |
| 40.000 | kr.1.10024 | kr.44,009.60 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

