LD035C471KAB2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.99785
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10.024
Unit Price: kr.3.30000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.99785
Datasheet

Direct


KEMET
In Stock: 19.883
Unit Price: kr.2.47000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.12221
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.80035
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.65532
Datasheet

Similar


KEMET
In Stock: 79.647
Unit Price: kr.0.63000
Datasheet
470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD035C471KAB2A

DigiKey Part Number
LD035C471KAB2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD035C471KAB2A
Description
CAP CER 470PF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD035C471KAB2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LD031C471JAB2AKYOCERA AVX0LD031C471JAB2A-NDkr.0.99785Upgrade
LD031C471KAB2AKYOCERA AVX10.024478-LD031C471KAB2ACT-NDkr.3.30000Upgrade
LD035C471JAB2AKYOCERA AVX0LD035C471JAB2A-NDkr.0.99785Upgrade
C0603C471K5RALTUKEMET19.883399-C0603C471K5RALTUCT-NDkr.2.47000Direct
C0603C471J2RALTUKEMET0399-C0603C471J2RALTUTR-NDkr.1.12221Upgrade
Available To Order
Factory Stock: 8.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.92226kr.7,378.08
Unit Price without VAT:kr.0.92226
Unit Price with VAT:kr.1.15283