Direct
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GQM1885C1H680JB01D | |
|---|---|
DigiKey Part Number | 490-3581-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM1885C1H680JB01D |
Description | CAP CER 68PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1885C1H680JB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQM1875C2E680JB12D | Murata Electronics | 7.300 | 490-7177-1-ND | kr.2.24000 | Direct |
| GQM1875C2E680GB12D | Murata Electronics | 15.112 | 490-7176-1-ND | kr.2.56000 | Upgrade |
| VJ0603D680JXCAJ | Vishay Vitramon | 33.160 | 720-VJ0603D680JXCAJCT-ND | kr.2.63000 | Direct |
| 600S680FW250XT4K | KYOCERA AVX | 5.930 | 478-600S680FW250XT4KCT-ND | kr.16.86000 | Upgrade |
| 600S680JW250XT4K | KYOCERA AVX | 3.255 | 478-600S680JW250XT4KCT-ND | kr.6.03000 | Upgrade |





