
GQM1875C2E680JB12D | |
|---|---|
DigiKey Part Number | 490-7177-2-ND - Tape & Reel (TR) 490-7177-1-ND - Cut Tape (CT) 490-7177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E680JB12D |
Description | CAP CER 68PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E680JB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.32000 | kr.13.20 |
| 50 | kr.0.96660 | kr.48.33 |
| 100 | kr.0.85830 | kr.85.83 |
| 500 | kr.0.67562 | kr.337.81 |
| 1.000 | kr.0.61927 | kr.619.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.51956 | kr.2,078.24 |
| 8.000 | kr.0.48912 | kr.3,912.96 |
| 12.000 | kr.0.47387 | kr.5,686.44 |
| 20.000 | kr.0.45698 | kr.9,139.60 |
| 28.000 | kr.0.44710 | kr.12,518.80 |
| 40.000 | kr.0.43760 | kr.17,504.00 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

