Capacitor 0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0603(1608)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCP251Q680F1GV001T

DigiKey Part Number
712-QSCP251Q680F1GV001TTR-ND - Tape & Reel (TR)
712-QSCP251Q680F1GV001TCT-ND - Cut Tape (CT)
712-QSCP251Q680F1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCP251Q680F1GV001T
Description
CAP CER 68PF 250V NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCP251Q680F1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.062" L x 0.032" W (1.57mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.27000kr.6.27
10kr.3.94900kr.39.49
50kr.3.13080kr.156.54
100kr.2.85500kr.285.50
500kr.2.39028kr.1,195.14
1.000kr.2.28973kr.2,289.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.49104kr.9,964.16
8.000kr.2.33151kr.18,652.08
12.000kr.2.32429kr.27,891.48
20.000kr.2.31607kr.46,321.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.27000
Unit Price with VAT:kr.7.83750