68 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1875C2E680GB12D

DigiKey Part Number
490-7176-2-ND - Tape & Reel (TR)
490-7176-1-ND - Cut Tape (CT)
490-7176-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM1875C2E680GB12D
Description
CAP CER 68PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1875C2E680GB12D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.112
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.1.51300kr.15.13
50kr.1.11800kr.55.90
100kr.0.99550kr.99.55
500kr.0.78972kr.394.86
1.000kr.0.72619kr.726.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.61296kr.2,451.84
8.000kr.0.57861kr.4,628.88
12.000kr.0.56141kr.6,736.92
20.000kr.0.54235kr.10,847.00
28.000kr.0.53121kr.14,873.88
40.000kr.0.52049kr.20,819.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000