
VJ0603D680JXCAJ | |
|---|---|
DigiKey Part Number | 720-VJ0603D680JXCAJTR-ND - Tape & Reel (TR) 720-VJ0603D680JXCAJCT-ND - Cut Tape (CT) 720-VJ0603D680JXCAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D680JXCAJ |
Description | CAP CER 68PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D680JXCAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.57200 | kr.15.72 |
| 50 | kr.1.16140 | kr.58.07 |
| 100 | kr.1.03600 | kr.103.60 |
| 500 | kr.0.82394 | kr.411.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.75852 | kr.758.52 |
| 2.000 | kr.0.70473 | kr.1,409.46 |
| 3.000 | kr.0.67779 | kr.2,033.37 |
| 5.000 | kr.0.64795 | kr.3,239.75 |
| 7.000 | kr.0.63051 | kr.4,413.57 |
| 10.000 | kr.0.61374 | kr.6,137.40 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |


