
MP9485GN-Z | |
|---|---|
DigiKey Part Number | 1589-MP9485GN-ZTR-ND - Tape & Reel (TR) 1589-MP9485GN-ZCT-ND - Cut Tape (CT) 1589-MP9485GN-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9485GN-Z |
Description | IC REG BUCK ADJ 500MA 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.215V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP9485GN-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 100V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.61000 | kr.13.61 |
| 10 | kr.10.05600 | kr.100.56 |
| 25 | kr.9.16680 | kr.229.17 |
| 100 | kr.8.18890 | kr.818.89 |
| 250 | kr.7.72348 | kr.1,930.87 |
| 500 | kr.7.44278 | kr.3,721.39 |
| 1.000 | kr.7.21168 | kr.7,211.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.96778 | kr.17,419.45 |
| 5.000 | kr.6.82077 | kr.34,103.85 |
| 7.500 | kr.6.74717 | kr.50,603.77 |
| Unit Price without VAT: | kr.13.61000 |
|---|---|
| Unit Price with VAT: | kr.17.01250 |










