
MP2452DD-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1586-2-ND - Tape & Reel (TR) 1589-1586-1-ND - Cut Tape (CT) 1589-1586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2452DD-LF-Z |
Description | IC REG BUCK ADJ 1A 8QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.794V 1 Output 1A 8-TFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 33V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-QFN (2x3) |
Voltage - Input (Min) 3.3V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2452DD-LF-P | Monolithic Power Systems Inc. | 12 | 1589-1119-1-ND | kr.18.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.47000 | kr.16.47 |
| 10 | kr.12.22400 | kr.122.24 |
| 25 | kr.11.16880 | kr.279.22 |
| 100 | kr.10.00860 | kr.1,000.86 |
| 250 | kr.9.45528 | kr.2,363.82 |
| 500 | kr.9.21886 | kr.4,609.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.8.38284 | kr.41,914.20 |
| Unit Price without VAT: | kr.16.47000 |
|---|---|
| Unit Price with VAT: | kr.20.58750 |










