5002541927 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2.837
Unit Price: kr.19.46000
Datasheet

Parametric Equivalent


Molex
In Stock: 5.742
Unit Price: kr.17.02000
Datasheet

Parametric Equivalent


Molex
In Stock: 9.013
Unit Price: kr.13.31000
Datasheet

Parametric Equivalent


Molex
In Stock: 1.993
Unit Price: kr.16.70000
Datasheet

Parametric Equivalent


Molex
In Stock: 1.299
Unit Price: kr.15.87000
Datasheet

Parametric Equivalent


Molex
In Stock: 3.886
Unit Price: kr.16.45000
Datasheet

Parametric Equivalent


Molex
In Stock: 460
Unit Price: kr.16.32000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2.994
Unit Price: kr.29.95000
Datasheet

Similar


Samtec Inc.
In Stock: 221
Unit Price: kr.31.62000
Datasheet

Similar


Samtec Inc.
In Stock: 457
Unit Price: kr.31.30000
Datasheet

Similar


Samtec Inc.
In Stock: 416
Unit Price: kr.43.71000

Similar


Samtec Inc.
In Stock: 69
Unit Price: kr.35.07000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 16.321
Unit Price: kr.14.14000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 787
Unit Price: kr.49.54000
Datasheet
500254-1927
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500254-1927

5002541927

DigiKey Part Number
WM19084TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5002541927
Description
CONN RCPT HDMI 19POS SMD R/A
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5002541927 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
40VAC/DC
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes