



1051561006 | |
|---|---|
DigiKey Part Number | WM20679TR-ND - Tape & Reel (TR) WM20679CT-ND - Cut Tape (CT) WM20679DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1051561006 |
Description | CONN RCPT HDMI 19POS SMD R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1051561006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A per Contact | |
Voltage - Rated | 40VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.55000 | kr.19.55 |
| 10 | kr.16.63400 | kr.166.34 |
| 25 | kr.15.58880 | kr.389.72 |
| 50 | kr.14.84300 | kr.742.15 |
| 100 | kr.14.13440 | kr.1,413.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.13.24888 | kr.3,312.22 |
| 500 | kr.12.61656 | kr.6,308.28 |
| 750 | kr.12.26089 | kr.9,195.67 |
| 1.250 | kr.11.82703 | kr.14,783.79 |
| 1.750 | kr.11.54979 | kr.20,212.13 |
| 2.500 | kr.11.26302 | kr.28,157.55 |
| Unit Price without VAT: | kr.19.55000 |
|---|---|
| Unit Price with VAT: | kr.24.43750 |










