



10029449-101RLF | |
|---|---|
DigiKey Part Number | 609-10029449-101RLFTR-ND - Tape & Reel (TR) 609-10029449-101RLFCT-ND - Cut Tape (CT) 609-10029449-101RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10029449-101RLF |
Description | CONN RCPT 1.4 HDMI 19POS SMD R/A |
Customer Reference | |
Detailed Description | HDMI HDMI 1.4 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10029449-101RLF Models |
Category | Operating Temperature -20°C ~ 85°C |
Manufacturer Amphenol ICC (FCI) | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.5A |
Part Status Active | Voltage - Rated 40V |
Connector Type HDMI | Mating Cycles 10000 |
Number of Contacts 19 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications HDMI 1.4 | Shell/Shielding Material Steel |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.02000 | kr.50.02 |
| 10 | kr.42.52900 | kr.425.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.34.60515 | kr.13,842.06 |
| Unit Price without VAT: | kr.50.02000 |
|---|---|
| Unit Price with VAT: | kr.62.52500 |



