



HDMR-19-01-F-SM-TR | |
---|---|
DigiKey Part Number | SAM14938TR-ND - Tape & Reel (TR) SAM14938CT-ND - Cut Tape (CT) SAM14938DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDMR-19-01-F-SM-TR |
Description | CONN RCPT HDMI 19POS SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HDMR-19-01-F-SM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.3A per Contact | |
Voltage - Rated | 40VAC | |
Mating Cycles | 100 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.31.62000 | kr.31.62 |
10 | kr.26.87400 | kr.268.74 |
25 | kr.25.19040 | kr.629.76 |
50 | kr.23.98720 | kr.1,199.36 |
100 | kr.22.84160 | kr.2,284.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.18.19956 | kr.4,549.89 |
500 | kr.17.33120 | kr.8,665.60 |
750 | kr.16.84284 | kr.12,632.13 |
1.250 | kr.16.66560 | kr.20,832.00 |
Unit Price without VAT: | kr.31.62000 |
---|---|
Unit Price with VAT: | kr.39.52500 |