



HDMR-19-01-S-SM-TR | |
|---|---|
DigiKey Part Number | SAM13979TR-ND - Tape & Reel (TR) SAM13979CT-ND - Cut Tape (CT) SAM13979DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDMR-19-01-S-SM-TR |
Description | CONN RCPT HDMI 19POS SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
EDA/CAD Models | HDMR-19-01-S-SM-TR Models |
Category | Features Board Guide |
Manufacturer Samtec Inc. | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1.3A per Contact |
Part Status Active | Voltage - Rated 40VAC |
Connector Type HDMI | Mating Cycles 100 |
Number of Contacts 19 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle; Through Hole | Shell/Shielding Material Brass |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2000-1-2-30-00-BK-TR | CNC Tech | 3.215 | 1175-2000-1-2-30-00-BK-TRCT-ND | kr.11.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.85000 | kr.46.85 |
| 5 | kr.40.27200 | kr.201.36 |
| 10 | kr.37.93200 | kr.379.32 |
| 25 | kr.35.21000 | kr.880.25 |
| 50 | kr.33.40300 | kr.1,670.15 |
| 100 | kr.31.78690 | kr.3,178.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.24.55508 | kr.6,138.77 |
| 500 | kr.23.53726 | kr.11,768.63 |
| Unit Price without VAT: | kr.46.85000 |
|---|---|
| Unit Price with VAT: | kr.58.56250 |




