5002541927 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1.457
Unit Price: kr.19.27000
Datasheet

Parametric Equivalent


Molex
In Stock: 14.572
Unit Price: kr.16.86000
Datasheet

Parametric Equivalent


Molex
In Stock: 14.829
Unit Price: kr.13.19000
Datasheet

Parametric Equivalent


Molex
In Stock: 944
Unit Price: kr.16.55000
Datasheet

Parametric Equivalent


Molex
In Stock: 1.591
Unit Price: kr.15.72000
Datasheet

Parametric Equivalent


Molex
In Stock: 11.012
Unit Price: kr.16.29000
Datasheet

Parametric Equivalent


Molex
In Stock: 2.634
Unit Price: kr.16.17000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.635
Unit Price: kr.31.83000
Datasheet

Similar


Samtec Inc.
In Stock: 221
Unit Price: kr.31.95000
Datasheet

Similar


Samtec Inc.
In Stock: 608
Unit Price: kr.30.12000
Datasheet

Similar


Samtec Inc.
In Stock: 355
Unit Price: kr.46.85000

Similar


Samtec Inc.
In Stock: 14
Unit Price: kr.30.12000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 8.726
Unit Price: kr.12.11000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 416
Unit Price: kr.50.02000
Datasheet
HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole

5002541927

DigiKey Part Number
WM19084TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5002541927
Description
CONN RCPT HDMI 19POS SMD R/A
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5002541927 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
40VAC/DC
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes