


0430300001-08-Y4 | |
---|---|
DigiKey Part Number | 0430300001-08-Y4-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-08-Y4 |
Description | 8" PRE-CRIMP A2015Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.5.06200 | kr.50.62 |
30 | kr.4.45667 | kr.133.70 |
50 | kr.4.21380 | kr.210.69 |
100 | kr.3.91550 | kr.391.55 |
250 | kr.3.57480 | kr.893.70 |
500 | kr.3.35194 | kr.1,675.97 |
1.000 | kr.3.15546 | kr.3,155.46 |
2.500 | kr.2.93110 | kr.7,327.75 |
5.000 | kr.2.78476 | kr.13,923.80 |
Unit Price without VAT: | kr.5.06200 |
---|---|
Unit Price with VAT: | kr.6.32750 |









