


0430300001-02-Y4 | |
---|---|
DigiKey Part Number | 0430300001-02-Y4-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-02-Y4 |
Description | 2" PRE-CRIMP A2015Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.4.36500 | kr.43.65 |
30 | kr.3.83800 | kr.115.14 |
50 | kr.3.62500 | kr.181.25 |
100 | kr.3.36640 | kr.336.64 |
250 | kr.3.06920 | kr.767.30 |
500 | kr.2.87488 | kr.1,437.44 |
1.000 | kr.2.70349 | kr.2,703.49 |
2.500 | kr.2.50788 | kr.6,269.70 |
5.000 | kr.2.38024 | kr.11,901.20 |
Unit Price without VAT: | kr.4.36500 |
---|---|
Unit Price with VAT: | kr.5.45625 |









