


0430300001-03-Y4 | |
---|---|
DigiKey Part Number | 0430300001-03-Y4-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-03-Y4 |
Description | 3" PRE-CRIMP A2015Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.4.48000 | kr.44.80 |
30 | kr.3.94233 | kr.118.27 |
50 | kr.3.72360 | kr.186.18 |
100 | kr.3.45860 | kr.345.86 |
250 | kr.3.15392 | kr.788.48 |
500 | kr.2.95476 | kr.1,477.38 |
1.000 | kr.2.77926 | kr.2,779.26 |
2.500 | kr.2.57876 | kr.6,446.90 |
5.000 | kr.2.44796 | kr.12,239.80 |
Unit Price without VAT: | kr.4.48000 |
---|---|
Unit Price with VAT: | kr.5.60000 |









