


0430300001-04-Y4 | |
---|---|
DigiKey Part Number | 0430300001-04-Y4-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-04-Y4 |
Description | 4" PRE-CRIMP A2015Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.4.60200 | kr.46.02 |
30 | kr.4.04467 | kr.121.34 |
50 | kr.3.82200 | kr.191.10 |
100 | kr.3.55010 | kr.355.01 |
250 | kr.3.23840 | kr.809.60 |
500 | kr.3.03462 | kr.1,517.31 |
1.000 | kr.2.85485 | kr.2,854.85 |
2.500 | kr.2.64950 | kr.6,623.75 |
5.000 | kr.2.51557 | kr.12,577.85 |
Unit Price without VAT: | kr.4.60200 |
---|---|
Unit Price with VAT: | kr.5.75250 |









