


0430300001-06-Y4 | |
|---|---|
DigiKey Part Number | 0430300001-06-Y4-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-06-Y4 |
Description | 6" PRE-CRIMP A2015Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.83200 | kr.48.32 |
| 30 | kr.4.25167 | kr.127.55 |
| 50 | kr.4.01800 | kr.200.90 |
| 100 | kr.3.73380 | kr.373.38 |
| 250 | kr.3.40712 | kr.851.78 |
| 500 | kr.3.19372 | kr.1,596.86 |
| 1.000 | kr.3.00550 | kr.3,005.50 |
| 2.500 | kr.2.79063 | kr.6,976.58 |
| 5.000 | kr.2.65046 | kr.13,252.30 |
| Unit Price without VAT: | kr.4.83200 |
|---|---|
| Unit Price with VAT: | kr.6.04000 |











