Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Length - Overall 0.784" (19.91mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features High Temperature |
Stud/Tab Size 6 Stud | Contact Material Steel |
Thickness 0.039" (0.99mm) | Contact Finish Nickel |
Width - Outer Edges 0.384" (9.76mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190690202 | Molex | 4.527 | WM13689-ND | kr.1.69000 | Parametric Equivalent |
| 0191930103 | Molex | 5.380 | WM19860-ND | kr.2.44000 | Parametric Equivalent |
| 0192030092 | Molex | 0 | 0192030092-ND | kr.0.98478 | Parametric Equivalent |
| 13-6 | 3M | 154 | 3M158482-ND | kr.1.86000 | Parametric Equivalent |
| 13-6-W | 3M | 0 | 13-6-W-ND | kr.1.42225 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.71315 | kr.2,852.60 |
| Unit Price without VAT: | kr.0.71315 |
|---|---|
| Unit Price with VAT: | kr.0.89144 |














