Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8206

DigiKey Part Number
36-8206-ND
Manufacturer
Manufacturer Product Number
8206
Description
CONN RING CIRC 10-12AWG #6 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
8206 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.787" (20.00mm)
Manufacturer
Keystone Electronics
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Crimp
Part Status
Obsolete
Wire Gauge
10-12 AWG
Terminal Type
Circular
Insulation
Non-Insulated
Stud/Tab Size
6 Stud
Contact Material
Copper
Thickness
0.040" (1.02mm)
Contact Finish
Tin
Width - Outer Edges
0.380" (9.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190690202Molex4.527WM13689-NDkr.1.69000Parametric Equivalent
0191930103Molex5.390WM19860-NDkr.2.44000Parametric Equivalent
0192030092Molex00192030092-NDkr.0.98478Parametric Equivalent
0192030493Molex00192030493-NDkr.0.71315Parametric Equivalent
13-63M1543M158482-NDkr.1.86000Parametric Equivalent
In-Stock: 755
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.21000kr.3.21
10kr.2.43600kr.24.36
25kr.2.17680kr.54.42
100kr.1.84540kr.184.54
500kr.1.53224kr.766.12
Manufacturers Standard Package
Unit Price without VAT:kr.3.21000
Unit Price with VAT:kr.4.01250