Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0192030092 | |
|---|---|
DigiKey Part Number | 0192030092-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0192030092 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192030092 Models |
Category | Length - Overall 0.784" (19.91mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features High Temperature |
Stud/Tab Size 6 Stud | Contact Material Steel |
Thickness 0.039" (0.99mm) | Contact Finish Nickel |
Width - Outer Edges 0.384" (9.76mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190690202 | Molex | 4.527 | WM13689-ND | kr.1.69000 | Parametric Equivalent |
| 0191930103 | Molex | 5.390 | WM19860-ND | kr.2.44000 | Parametric Equivalent |
| 0192030493 | Molex | 0 | 0192030493-ND | kr.0.71315 | Parametric Equivalent |
| 13-6 | 3M | 154 | 3M158482-ND | kr.1.86000 | Parametric Equivalent |
| 13-6-W | 3M | 0 | 13-6-W-ND | kr.1.42225 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.98478 | kr.4,923.90 |
| Unit Price without VAT: | kr.0.98478 |
|---|---|
| Unit Price with VAT: | kr.1.23098 |
















