Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M10-6RK

DigiKey Part Number
M10-6RK-ND
Manufacturer
Manufacturer Product Number
M10-6RK
Description
CONN RING CIRC 10-12AWG #6 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
0.380" (9.65mm)
Manufacturer
3M
Length - Overall
0.730" (18.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Crimp
Part Status
Active
Wire Gauge
10-12 AWG
Terminal Type
Circular
Insulation
Non-Insulated
Stud/Tab Size
6 Stud
Features
Brazed Seam
Thickness
0.040" (1.02mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.226
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.36000kr.4.36
10kr.3.69200kr.36.92
25kr.3.45880kr.86.47
50kr.3.29340kr.164.67
100kr.3.13580kr.313.58
250kr.2.93912kr.734.78
500kr.2.79874kr.1,399.37
1.000kr.2.66509kr.2,665.09
2.500kr.2.49818kr.6,245.45
Manufacturers Standard Package
Unit Price without VAT:kr.4.36000
Unit Price with VAT:kr.5.45000