
323060 | |
|---|---|
DigiKey Part Number | 323060-ND |
Manufacturer | |
Manufacturer Product Number | 323060 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323060 Models |
Category | Length - Overall 0.765" (19.43mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Nickel |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.6.53700 | kr.65.37 |
| 25 | kr.6.12680 | kr.153.17 |
| 50 | kr.5.83280 | kr.291.64 |
| 100 | kr.5.55450 | kr.555.45 |
| 250 | kr.5.20616 | kr.1,301.54 |
| 500 | kr.4.95750 | kr.2,478.75 |
| 1.000 | kr.4.72083 | kr.4,720.83 |
| 2.500 | kr.4.42530 | kr.11,063.25 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |





