Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMLJ36CE3/TR13 | |
|---|---|
DigiKey Part Number | SMLJ36CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMLJ36CE3/TR13 |
Description | TVS DIODE 36VWM 64.3VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 64.3V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 46.6A |
Mfr | Power - Peak Pulse 300W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ36CA | Littelfuse Inc. | 3.400 | F4122CT-ND | kr.15.66000 | Similar |
| 5.0SMDJ36CA-T7 | Littelfuse Inc. | 500 | 5.0SMDJ36CA-T7CT-ND | kr.15.66000 | Similar |
| CD214C-T36CALF | Bourns Inc. | 0 | CD214C-T36CALF-ND | kr.0.00000 | Similar |
| CD214L-T36CALF | Bourns Inc. | 0 | CD214L-T36CALF-ND | kr.0.00000 | Similar |
| SMC3K36CA-M3/9A | Vishay General Semiconductor - Diodes Division | 0 | SMC3K36CA-M3/9A-ND | kr.8.22584 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.10.15414 | kr.30,462.42 |
| Unit Price without VAT: | kr.10.15414 |
|---|---|
| Unit Price with VAT: | kr.12.69268 |






