


SMCJ36CA-13-F | |
|---|---|
DigiKey Part Number | SMCJ36CA-FDITR-ND - Tape & Reel (TR) SMCJ36CA-FDICT-ND - Cut Tape (CT) SMCJ36CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ36CA-13-F |
Description | TVS DIODE 36VWM 58.1VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ36CA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 25.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.70900 | kr.27.09 |
| 100 | kr.2.14790 | kr.214.79 |
| 500 | kr.2.07690 | kr.1,038.45 |
| 1.000 | kr.2.00343 | kr.2,003.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.70035 | kr.5,101.05 |
| 6.000 | kr.1.44600 | kr.8,676.00 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |











