


SMC3K36CAHM3/9A | |
|---|---|
DigiKey Part Number | SMC3K36CAHM3/9A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMC3K36CAHM3/9A |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMC3K36CAHM3/9A Models |
Category | Current - Peak Pulse (10/1000µs) 51.6A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC3K36CA-M3/57 | Vishay General Semiconductor - Diodes Division | 1.901 | SMC3K36CA-M3/57GICT-ND | kr.22.76000 | Direct |
| SMC3K36CA-M3/9A | Vishay General Semiconductor - Diodes Division | 0 | SMC3K36CA-M3/9A-ND | kr.8.22584 | Direct |
| 3SMC36CA TR13 PBFREE | Central Semiconductor Corp | 1.222 | 1514-3SMC36CATR13PBFREECT-ND | kr.22.38000 | Direct |
| SMDJ36CA | Littelfuse Inc. | 15.296 | SMDJ36CACT-ND | kr.11.79000 | Direct |
| SMDJ36CA-HR | Littelfuse Inc. | 0 | SMDJ36CA-HR-ND | kr.186.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.8.24341 | kr.28,851.94 |
| Unit Price without VAT: | kr.8.24341 |
|---|---|
| Unit Price with VAT: | kr.10.30426 |






