Similar
Similar



CD214L-T36CALF | |
|---|---|
DigiKey Part Number | CD214L-T36CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214L-T36CALF |
Description | TVS DIODE 36VWM 58.1VC SMC |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CD214L-T36CALF Models |
Category | Current - Peak Pulse (10/1000µs) 51.6A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ36CA | Bourns Inc. | 9.411 | SMLJ36CABCT-ND | kr.11.73000 | Direct |
| 5.0SMDJ36CA | Littelfuse Inc. | 3.800 | F4122CT-ND | kr.15.66000 | Similar |
| 5.0SMDJ36CA-T7 | Littelfuse Inc. | 500 | 5.0SMDJ36CA-T7CT-ND | kr.15.66000 | Similar |
| SMCJ36CA | Littelfuse Inc. | 23.290 | SMCJ36CALFCT-ND | kr.6.15000 | Similar |
| SMCJ36CA | Taiwan Semiconductor Corporation | 6.647 | SMCJ36CAFSCT-ND | kr.6.66000 | Similar |




