SMCJ58CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 11.890
Unit Price: kr.9.45000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.2.06000
Datasheet

Similar


Bourns Inc.
In Stock: 12.911
Unit Price: kr.2.64000
Datasheet

Similar


Littelfuse Inc.
In Stock: 28.760
Unit Price: kr.1.99000
Datasheet

Similar


Diodes Incorporated
In Stock: 60.435
Unit Price: kr.5.79000

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.3.28000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.85519
Datasheet

Similar


YAGEO
In Stock: 800
Unit Price: kr.3.79000
Datasheet

Similar


Littelfuse Inc.
In Stock: 9.815
Unit Price: kr.6.37000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.8.23000
Datasheet

Similar


Bourns Inc.
In Stock: 11.783
Unit Price: kr.8.23000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.19855
103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ58CE3/TR13

DigiKey Part Number
SMCJ58CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ58CE3/TR13
Description
TVS DIODE 58VWM 103VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
14.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.40792kr.10,223.76
Manufacturers Standard Package
Unit Price without VAT:kr.3.40792
Unit Price with VAT:kr.4.25990