93.6V Clamp 16.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
93.6V Clamp 16.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ58CA

DigiKey Part Number
SMCJ58CABTR-ND - Tape & Reel (TR)
SMCJ58CABCT-ND - Cut Tape (CT)
SMCJ58CABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ58CA
Description
TVS DIODE 58VWM 93.6VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
93.6V Clamp 16.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ58CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16.1A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
58V
Supplier Device Package
Voltage - Breakdown (Min)
64.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
93.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.909
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.91000kr.6.91
10kr.4.32400kr.43.24
100kr.2.82190kr.282.19
500kr.2.17602kr.1,088.01
1.000kr.1.96781kr.1,967.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.70324kr.5,109.72
6.000kr.1.57003kr.9,420.18
9.000kr.1.50216kr.13,519.44
15.000kr.1.42590kr.21,388.50
21.000kr.1.38076kr.28,995.96
30.000kr.1.33689kr.40,106.70
Manufacturers Standard Package
Unit Price without VAT:kr.6.91000
Unit Price with VAT:kr.8.63750