Direct
Direct
Similar
Similar
Similar
Similar
Similar

SMDJ58CA-T7 | |
|---|---|
DigiKey Part Number | SMDJ58CA-T7TR-ND - Tape & Reel (TR) SMDJ58CA-T7CT-ND - Cut Tape (CT) SMDJ58CA-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ58CA-T7 |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 32.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ58CA-T7 Models |
Category | Voltage - Clamping (Max) @ Ipp 93.6V |
Mfr | Current - Peak Pulse (10/1000µs) 32.1A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ58CA | Littelfuse Inc. | 14.352 | SMCJ58CALFCT-ND | kr.6.15000 | Similar |
| SMC3K58CA-M3/57 | Vishay General Semiconductor - Diodes Division | 3.207 | 112-SMC3K58CA-M3/57CT-ND | kr.22.76000 | Direct |
| SMC3K58CAHM3/9A | Vishay General Semiconductor - Diodes Division | 0 | SMC3K58CAHM3/9A-ND | kr.8.24341 | Direct |
| CD214C-T58CALF | Bourns Inc. | 0 | CD214C-T58CALF-ND | kr.0.00000 | Similar |
| CD214L-T58CALF | Bourns Inc. | 0 | CD214L-T58CALF-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.68000 | kr.12.68 |
| 10 | kr.8.07100 | kr.80.71 |
| 100 | kr.5.43020 | kr.543.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.58172 | kr.1,790.86 |
| 1.000 | kr.3.27810 | kr.3,278.10 |
| 1.500 | kr.3.12342 | kr.4,685.13 |
| 2.500 | kr.2.99565 | kr.7,489.12 |
| Unit Price without VAT: | kr.12.68000 |
|---|---|
| Unit Price with VAT: | kr.15.85000 |






