5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMCJ75CA/TR7

DigiKey Part Number
13-SMCJ75CA/TR7TR-ND - Tape & Reel (TR)
13-SMCJ75CA/TR7CT-ND - Cut Tape (CT)
13-SMCJ75CA/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ75CA/TR7
Description
TVS DIODE 75VWM 121VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
12.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.78000kr.3.78
10kr.2.31000kr.23.10
100kr.1.47580kr.147.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.11372kr.556.86
1.000kr.0.99680kr.996.80
1.500kr.0.93717kr.1,405.75
2.500kr.0.87009kr.2,175.22
3.500kr.0.83032kr.2,906.12
5.000kr.0.79165kr.3,958.25
12.500kr.0.70674kr.8,834.25
25.000kr.0.65426kr.16,356.50
50.000kr.0.63149kr.31,574.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.78000
Unit Price with VAT:kr.4.72500