SMBJ16CAE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 7.279
Unit Price: kr.1.67000
Datasheet

Direct


Bourns Inc.
In Stock: 5.726
Unit Price: kr.2.57000
Datasheet

Direct


Littelfuse Inc.
In Stock: 8.632
Unit Price: kr.1.61000
Datasheet

Direct


Semtech Corporation
In Stock: 3.000
Unit Price: kr.7.14000
Datasheet

Direct


Diodes Incorporated
In Stock: 17.267
Unit Price: kr.3.54000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 38.185
Unit Price: kr.2.25000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2.700
Unit Price: kr.2.57000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.76.35625
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.64.30000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.32581
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2.663
Unit Price: kr.1.99000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


YAGEO
In Stock: 4.100
Unit Price: kr.0.84000
Datasheet
26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ16CAE3/TR13

DigiKey Part Number
SMBJ16CAE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ16CAE3/TR13
Description
TVS DIODE 16VWM 26VC DO214AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
23.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.68788kr.5,063.64
Manufacturers Standard Package
Unit Price without VAT:kr.1.68788
Unit Price with VAT:kr.2.10985