
SMBJ16CA-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ16CA-E3/52GITR-ND - Tape & Reel (TR) SMBJ16CA-E3/52GICT-ND - Cut Tape (CT) SMBJ16CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ16CA-E3/52 |
Description | TVS DIODE 16VWM 26VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ16CA-E3/52 Models |
Category | Current - Peak Pulse (10/1000µs) 23.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 16V | Supplier Device Package |
Voltage - Breakdown (Min) 17.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 26V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ16CA-E3/5B | Vishay General Semiconductor - Diodes Division | 2.690 | 112-SMBJ16CA-E3/5BCT-ND | kr.4.06000 | Direct |
| SMBJ16CA | Semtech Corporation | 3.000 | 600-SMBJ16CACT-ND | kr.7.61000 | Similar |
| SMBJ16CA | Bourns Inc. | 5.726 | SMBJ16CABCT-ND | kr.3.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.31400 | kr.23.14 |
| 100 | kr.1.47470 | kr.147.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.0.96199 | kr.721.49 |
| 1.500 | kr.0.86338 | kr.1,295.07 |
| 2.250 | kr.0.81310 | kr.1,829.48 |
| 3.750 | kr.0.75652 | kr.2,836.95 |
| 5.250 | kr.0.72300 | kr.3,795.75 |
| 7.500 | kr.0.69042 | kr.5,178.15 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

