Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

SMBJ16CA-HR | |
|---|---|
DigiKey Part Number | SMBJ16CA-HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ16CA-HR |
Description | TVS DIODE 16VWM 26VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 26V |
Mfr | Current - Peak Pulse (10/1000µs) 23.1A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ16CA | Littelfuse Inc. | 7.753 | SMBJ16CALFCT-ND | kr.3.61000 | Direct |
| SMBJ16CA-HRA | Littelfuse Inc. | 0 | SMBJ16CA-HRA-ND | kr.82.01424 | Direct |
| SMBJ16CA | Taiwan Semiconductor Corporation | 6.980 | SMBJ16CAFSCT-ND | kr.4.50000 | Direct |
| SMBJ16CA-13-F | Diodes Incorporated | 16.997 | SMBJ16CA-FDICT-ND | kr.3.80000 | Direct |
| SMBJ16CA-E3/52 | Vishay General Semiconductor - Diodes Division | 36.685 | SMBJ16CA-E3/52GICT-ND | kr.3.74000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.97.39191 | kr.292,175.73 |
| Unit Price without VAT: | kr.97.39191 |
|---|---|
| Unit Price with VAT: | kr.121.73989 |








