


SMBJ16CA | |
---|---|
DigiKey Part Number | SMBJ16CABTR-ND - Tape & Reel (TR) SMBJ16CABCT-ND - Cut Tape (CT) SMBJ16CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ16CA |
Description | TVS DIODE 16VWM 26VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ16CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 23.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.56000 | kr.2.56 |
10 | kr.1.66400 | kr.16.64 |
100 | kr.1.15840 | kr.115.84 |
500 | kr.1.04576 | kr.522.88 |
1.000 | kr.0.76800 | kr.768.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.68480 | kr.2,054.40 |
6.000 | kr.0.62080 | kr.3,724.80 |
9.000 | kr.0.59520 | kr.5,356.80 |
75.000 | kr.0.56000 | kr.42,000.00 |
Unit Price without VAT: | kr.2.56000 |
---|---|
Unit Price with VAT: | kr.3.20000 |