JANHCA1N5519B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.17.67221
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.18.84366
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.16.10000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.17.67221
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.11.81393
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.12.98558
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.37.88288
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.39.05443
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.37.00395
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.38.17584
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.61.90120
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.158.36560
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.198.10340
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.745.84140
Datasheet
Zener Diode 3.6 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANHCA1N5519B

DigiKey Part Number
150-JANHCA1N5519B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANHCA1N5519B
Description
DIODE ZENER 3.6V 500MW DO204AH
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
24 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/437
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
103kr.49.59913kr.5,108.71
Unit Price without VAT:kr.49.59913
Unit Price with VAT:kr.61.99891