1N5519D/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.37.41251
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.200.29070
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2,305.56420
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.261.88820
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.414.30270
Datasheet
Zener Diode 3.6 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5519D/TR

DigiKey Part Number
150-1N5519D/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5519D/TR
Description
DIODE ZENER 3.6V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
24 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±1%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5519DMicrochip Technology0150-1N5519D-NDkr.37.41251Parametric Equivalent
JAN1N6313DMicrochip Technology0JAN1N6313D-NDkr.200.29070Parametric Equivalent
JANS1N6313DMicrochip Technology0JANS1N6313D-NDkr.2,305.56420Parametric Equivalent
JANTX1N6313DMicrochip Technology0JANTX1N6313D-NDkr.261.88820Parametric Equivalent
JANTXV1N6313DMicrochip Technology0JANTXV1N6313D-NDkr.414.30270Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
161kr.38.59733kr.6,214.17
Manufacturers Standard Package
Unit Price without VAT:kr.38.59733
Unit Price with VAT:kr.48.24666