1N5519C/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.37.88288
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.37.00395
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.38.17584
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.158.36560
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.198.10340
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2,335.06260
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2,336.03900
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2,280.38640
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.207.18360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.259.02830
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.327.76410
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.409.77830
Datasheet
Zener Diode 3.6 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5519C/TR

DigiKey Part Number
150-1N5519C/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5519C/TR
Description
DIODE ZENER 3.6V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
24 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
158kr.39.05443kr.6,170.60
Manufacturers Standard Package
Unit Price without VAT:kr.39.05443
Unit Price with VAT:kr.48.81804