Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5227/TR | |
|---|---|
DigiKey Part Number | 150-1N5227/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5227/TR |
Description | DIODE ZENER 3.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 24 Ohms |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 950 mV |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5227 | Microchip Technology | 0 | 150-1N5227-ND | kr.17.86733 | Parametric Equivalent |
| 1N5227B | Microchip Technology | 0 | 1N5227BMS-ND | kr.16.28000 | Parametric Equivalent |
| 1N5227B-1 | Microchip Technology | 0 | 150-1N5227B-1-ND | kr.17.86733 | Parametric Equivalent |
| 1N5519B | Microchip Technology | 0 | 1N5519B-ND | kr.11.94436 | Parametric Equivalent |
| 1N5519B/TR | Microchip Technology | 0 | 150-1N5519B/TR-ND | kr.13.12895 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | kr.19.05169 | kr.6,191.80 |
| Unit Price without VAT: | kr.19.05169 |
|---|---|
| Unit Price with VAT: | kr.23.81461 |


