Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4749AGE3 | |
|---|---|
DigiKey Part Number | 150-1N4749AGE3-ND |
Manufacturer | |
Manufacturer Product Number | 1N4749AGE3 |
Description | DIODE ZENER 24V 1W DO41 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 18.2 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-41 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4749AG | Microchip Technology | 0 | 1N4749AG-ND | kr.19.13659 | Parametric Equivalent |
| 1N4749AG/TR | Microchip Technology | 0 | 150-1N4749AG/TR-ND | kr.20.30822 | Parametric Equivalent |
| 1N4749A | onsemi | 64.073 | 1N4749AFS-ND | kr.1.65000 | Parametric Equivalent |
| 1N4749A | Lumimax Optoelectronic Technology | 9.781 | 4491-1N4749A-ND | kr.0.57000 | Parametric Equivalent |
| 1N4749A BK TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N4749ABKTIN/LEAD-ND | kr.0.35597 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 285 | kr.21.67523 | kr.6,177.44 |
| Unit Price without VAT: | kr.21.67523 |
|---|---|
| Unit Price with VAT: | kr.27.09404 |










